• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-64995 D-64995 Bit set 11-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Length

170 mm

Width

72 mm

Height

20 mm

Weight

0.1100 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134372 Makita D-64995 D-64995 Bit set 11-piece

Description

Scope of delivery

  • 1 x PH1
  • 1 x PH2
  • 1 x PH3
  • 1 x PZ1
  • 1 x PZ2
  • 1 x PZ3
  • 1 x T15
  • 1 x T20
  • 1 x T25 1 x TX 30
  • 25 mm
  • 1 x magnetic bit holder
  • Bit set 11tlg.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 19.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)