• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32409 MAKFORCE B-32409 Circular saw blade 270 x 30 x 2.8 mm Number of cogs: 60 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

270 mm

Bore Ø

30 mm

Thickness

2.8 mm

Circular saw blade size

270 x 30 x 2.8 mm

Number of cogs

60

Tooth form

Makforce

Weight

758 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434524 Makita B-32409 MAKFORCE B-32409 Circular saw blade 270 x 30 x 2.8 mm Number of cogs: 60 1 pc(s)

Description

The MAKFORCE series offers an extensive range of different diameters from 150 to 355 mm with teeth of 10 to 60 teeth. Thus each area is covered from coarse longitudinal cut to the exact cross section. The fully hardened and precisely aligned saw blades absorb shocks and ensure precise alignment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)