• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32627 MAKBLADE+ B-32627 Circular saw blade 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cut width: 2.8 mm
  • 216 mm saw blade
  • Boring: 30 mm
  • Number of teeth:80
  • Tooth angle 5°
  • Tooth form: Makblade+
Product type

Circular saw blade

Content

1 pc(s)

Weight

488 g

FALSE

FALSE

TRUE

80

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434407 Makita B-32627 MAKBLADE+ B-32627 Circular saw blade 1 pc(s)

Description

Makita MAKBLADE+ sawmill. 216x30x80Z B-32627

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)