• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-32770 MAKBLADE B-32770 Circular saw blade 260 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth: 40
  • Boring: 30 mm
  • Hole diameter 40 mm
  • Thick saw blade 1.8 mm
  • Suitable for: Wood
  • 260 mm saw blade
  • Saw blade diameter 260 mm
  • Cutting width 2.3 mm
  • Cut width: 2.3 mm
  • Number of teeth:40
  • Tooth form: Makblade
  • Tooth angle 5°
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

260 mm

Bore Ø

30 mm

Thickness

1.8 mm

Circular saw blade size

260 x 30 x 1.8 mm

Material suitability

Wood

Number of cogs

40

Tooth form

Makblade

Height

50 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349998 Makita B-32770 MAKBLADE B-32770 Circular saw blade 260 x 30 x 1.8 mm Number of cogs: 40 1 pc(s)

Description

MAKBLADE saw B. 260 x 30 x 40 Z

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)