• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-53992 B-53992 Diamond cutting disc 125 mm 1 pc(s) Concrete, Stone, Flintlime brick

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 22.23 mm
  • Diameter 125 mm
  • Segment height 10 mm
  • Thickness: 2.0 mm
Product type

Diamond cutting disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

2 mm

Material suitability

Concrete

Stone

Flintlime brick

Dim

(Ø) 125 mm

Weight

0.1800 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350142 Makita B-53992 B-53992 Diamond cutting disc 125 mm 1 pc(s) Concrete, Stone, Flintlime brick

Description

Laser-welded, 10 mm segment height, 22.23 mm receptacle

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)