• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64266 B-64266 Chisel point bit Total length 400 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Total length

400 mm

Tool holder

SDS-Max

(Ø)

18 mm

Weight

685 g

Content

1 pc(s)

Length

400 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432986 Makita B-64266 B-64266 Chisel point bit Total length 400 mm SDS-Max 1 pc(s)

Description

Premium pointed chisel for SDS-MAX hammer with a length of 400mm. The premium chisel offers a noticeably longer service life due to the extended work area. The pointed chisel is suitable for very hard materials.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)