• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64484 B-64484 Carbide metal Dust extractor 28 mm Total length 600 mm SDS-Max 1 pc(s)

Product type
Dust extractor
Drill hole Ø
28 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Working length
27 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust extractor

Drill hole Ø

28 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Stone

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

600 mm

Tool holder

SDS-Max

Weight

1435 g

Length

600 mm

(Ø)

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432643 Makita B-64484 B-64484 Carbide metal Dust extractor 28 mm Total length 600 mm SDS-Max 1 pc(s)

Description

Powerful HM suction drill Ø 28.0mm for SDS-MAX hammer for dust-free drilling in concrete. The drill has a total length of 600 mm and a working length of 400 mm. No jamming by four blades arranged at an angle of 90°. Two large suction holes. No ventilation of the bore holes required. Active drill head cooling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)