• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64696-5 Cutting disc set 355 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

5 pc(s)

(Ø)

355 mm

Bore Ø

25.4 mm

Thickness

2.5 mm

Rotational speed (max.)

4.400 U/min

Dim

(Ø) 355 mm

Weight

2620 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434152 Makita B-64696-5 Cutting disc set 355 mm 5 pc(s)

Description

This cutting disc with a diameter of 355 mm and a thickness of only 2.5 mm is particularly suitable for battery-operated grinding machines. With the operating properties of max. 80 m/s or 4,400 rpm, the cutting disc is suitable for example on the DLW140.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)