• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64870 B-64870 BiM Plunge saw blade 32 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 50 mm
  • Width 32 mm
  • Material BIM
  • Teeth per inch: 14
Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

50 mm

Width

150 mm

Length

250 cm

Material

BiM

Material suitability

Hardwood

Compatible with

Makita

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349797 Makita B-64870 B-64870 BiM Plunge saw blade 32 mm 1 pc(s)

Description

Suitable for presize plunge cuts in hardwood and coated boards with Starlock shank
The immersion saw blade TMA053 has a 32 mm wide and 50 mm deep cutting blade. Ideal suitable for precise plunge cuts in hardwood and coated boards, for cutting grooves in furniture or cutting wood components. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)