• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-64886 TMA054 HCS Plunge saw blade 32 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 50 mm
  • Width 32 mm
  • Material HCS
  • Teeth per inch: 14
Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

50 mm

Width

32 mm

Length

50 mm

Material

HCS

Material suitability

Hardwood

Compatible with

Makita

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350002 Makita B-64886 TMA054 HCS Plunge saw blade 32 mm 1 pc(s)

Description

Suitable for pre-size plunge cuts in hardwood with Starlock barrel
The immersion saw blade TMA054 has a 32 mm wide and 50 mm deep cutting blade. Ideal suitable for pre-size plunge cuts into hard wood, for cutting grooves in furniture or sawing wood panels. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)