• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-65034 B-65034 Diamond Semicircle blade 85 mm 85 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 85 mm
  • Material DIA
Product type

Semicircle blade

Tool holder

Starlock

Saw blade width

85 mm

(Ø)

85 mm

Width

150 mm

Length

250 cm

Grit size

40

Material

Diamond

Material properties

diamond-tipped

Material suitability

Composite materials

Fibreglass

Foamed concrete

Flintlime brick

Plastic

Plastic (fibreglass reinforced)

Plasterboard

Wall tiles

Fibre cement

Compatible with

Makita

Content

1 pc(s)

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350045 Makita B-65034 B-65034 Diamond Semicircle blade 85 mm 85 mm 1 pc(s)

Description

Suitable for precise milling of smaller cutouts in soft wall tiles or for milling of joints with Starlock image
The diamond segment saw blade TMA070 Ø 85 mm has an especially long life. Suitable for precise milling of smaller cut-outs in soft wall tiles or for milling joints. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)