• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-65040 B-65040 HM, TC Semicircle blade 70 mm 70 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 70 mm
  • Material HM/TC
Product type

Semicircle blade

Saw blade width

70 mm

(Ø)

70 mm

Width

70 mm

Grit size

50

Abrasive surface area width

70 mm

Abrasive surface area diameter Ø

70 mm

Material

HM

TC

Material properties

carbide-tipped

Material suitability

Foamed concrete

Compatible with

Makita

Content

1 pc(s)

Weight

0.0460 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350165 Makita B-65040 B-65040 HM, TC Semicircle blade 70 mm 70 mm 1 pc(s)

Description

Suitable for milling joints, milling grooves in porous concrete and laying cables and pipes under plaster with Starlock mounting
The segment saw blade TMA071 Ø 70 mm has an especially long life and is Ideal suitable for milling joints on wall tiles, milling grooves in porous concrete and laying cables and pipes under plaster. With Starlock installation for maximum power transfer and quick blade change.

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)