• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless concrete steel mesh cutter DSC250ZK Battery voltage 18 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,509.00 / piece)
€ 1,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Disc diameter: 110 mm
  • Tool holder: M14
Product type

Cordless concrete steel mesh cutter

Battery voltage

18 V

Dim

(L x W x H) 471 x 137 x 139 mm

Weight

4 kg

Weight, information

incl. rechargeable battery

Number of strokes (max.)

2200 /min

Width

137 mm

Height

139 mm

Length

471 mm

Description

A device for cutting mounting rails. Max. Cutting power 25 mm, fine edge cutting (3.5 mm). A removable 3-position side handle for added convenience.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.