• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless concrete steel mesh cutter DSC251ZK DSC251ZK w/o battery, incl. case Battery voltage 18 V

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,295.00 / piece)
€ 1,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Makita Cordless concrete steel mesh cutter DSC251ZK DSC251ZK w/o battery, incl. case Battery voltage 18 V

  • Brushless motor for more endurance, longer life and more compact designIdeal for shortening of monikers and threaded rods up to Ø 25 mmMonider can be shortened horizontally or vertically up to 3.5 mm wall or floor distanceADT Automatic torque Drive Technology. During operation, the speed is automatically regulated to achieve optimum performance depending on the requirementsFast planes cut to length. Minimum remaining overhang of only 3.5 mmThreaded rods can be provided with nuts without reworking the threadProtective cover on cutting head prevents damageHighly visible guide groove holds rods at an exact 90° angleClean separation without flying sparksIntegrated protective grids protect the motor against the ingress of dust and particles

Technical specifications

  • Idle speed 2200 min⁻¹Saw blade 110 mmCutting power 600 N/mm² 25 mm
Product type

Cordless concrete steel mesh cutter

Battery voltage

18 V

Dim

(L x W x H) 471 x 137 x 139 mm

Weight

4 kg

Features

w/o battery

incl. case

Weight, information

incl. rechargeable battery

Width

137 mm

Height

139 mm

Length

471 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544410 Makita Cordless concrete steel mesh cutter DSC251ZK DSC251ZK w/o battery, incl. case Battery voltage 18 V

User & Safety Instructions

User & Safety Instructions 2544410 Makita Cordless concrete steel mesh cutter DSC251ZK DSC251ZK w/o battery, incl. case Battery voltage 18 V

Description

Fast spark-free and clean cutting of structural steel and mounting iron rods. A device for cutting monifering rods and reinforcing bars. Max. Cutting power 25 mm, fine edge cutting (3.5 mm). A removable 3-position side handle for added convenience. With automatic speed regulation by the ADT technology.

This text is machine translated.

Scope of delivery

  • Cordless monifering iron cutter
  • Side handle 36
  • Pin wrench M5 long
  • HM saw blade 110x34 mm, 24 Z
  • Carrying case
  • without rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,359.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.