• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cross line laser Calibrated to (ISO standards) Range (max.): 25 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless cross line laser red

  • Horizontal and vertical cross line laser
  • 2 brightness settings
  • Duration of up to 40 hours
  • XPT - Xtreme Protection Technology. Optimum protection against dust and water spray even under harsh conditions
  • Compatible with Makita 10.8 V and 12 V max. sliding batteries
  • Operation possible via battery adapter

Technical specifications

  • Horizontal angle of radiation 180°
  • Vertical beam angle 160°. Tripod connection: With adapter also 5/8"
  • Protection class: IP54.
Product type

Cross line laser

Range (max.)

25 m

Accuracy (+/-)

3 mm

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

15 - 40 hrs

Tripod thread mount

1/4"

Length

157 mm

Width

64 mm

Height

102 mm

Dim

(L x W x H) 157 x 64 x 102 mm

ISO standards

Type

SK105DZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387340 Makita Cross line laser Calibrated to (ISO standards) Range (max.): 25 m

Description

Self-leveling cross line laser with red vertical and horizontal lines that can be used separately or together. Visibility 25 meters. 2 brightness settings The laser is dust- and splash-proof with IP54 protection class, its runtime with a 4.0 Ah battery charging is about 40 h.

This text is machine translated.

Hints

Battery and charger not included, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.