• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cross line laser Calibrated to (ISO standards) Range (max.): 35 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal angle of radiation 180°
  • Vertical beam angle 160°
  • Protection class IP54
  • Tripod connection: With adapter also 5/8"
  • Number of laser lines: 2.
Product type

Cross line laser

Range (max.)

35 m

Accuracy (+/-)

3 mm

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

7 - 20 hrs

Tripod thread mount

1/4"

ISO standards

Type

SK105GDZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387362 Makita Cross line laser Calibrated to (ISO standards) Range (max.): 35 m

Description

Features

  • Bright green laser lines, one horizontal, one vertical
  • Horizontal and vertical cross line laser
  • 2 brightness settings
  • Duration of up to 20 hours
  • XPT - Xtreme Protect Technology. Optimum protection against dust and water spray even under harsh conditions
  • Compatible with Makita 10.8 V and 12 V max. sliding batteries
  • Operation possible via battery adapter.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.