• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita SK105DZ Cross line laser Range (max.): 25 m

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery cross line laser red

  • Horizontal and vertical cross line laser
  • 2 brightness settings
  • Duration of up to 40 hours
  • XPT - Xtreme Protection Technology. Optimum protection against dust and water spray even under harsh conditions
  • Compatible with Makita 10.8 V and 12 V max. sliding batteries
  • Operation possible via battery adapter

Technical specifications

  • Horizontal Beam angle 180°
  • Vertical radiation angle: 160°. Stand connection: With Adapter, 5/8"
  • Protection class IP54
Product type

Cross line laser

Range (max.)

25 m

Accuracy (+/-)

3 mm

Auto-adjustment range (+/-)

4°

Laser category

2

Operating time (battery-powered)

15 - 40 hours

Tripod thread mount

1/4"

Length

157 mm

Width

64 mm

Height

102 mm

Dim

(L x W x H) 157 x 64 x 102 mm

Weight

0.9200 kg

Manufacturer's standards (no certificate)

Type

SK105DZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848395 Makita SK105DZ Cross line laser Range (max.): 25 m

Description

Self-leveling cross line laser with red vertical and horizontal lines that can be used separately or together. Visibility 25 meters. 2 brightness settings The laser is dust- and splash-proof with IP54 protection class, its runtime with a 4.0 Ah battery charging is about 40 h.

This text is machine translated.

Hints

Battery and charger not included, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)