• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cup brush 75mm metal X-lock D-73396 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.3 mm.Maximum speed 12500 rpmTool holder: X-LOCK
Product type

Cup

(Ø)

75 mm

Material

Carbon steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483363 Makita Cup brush 75mm metal X-lock D-73396 1 pc(s)

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)