• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-07048 Wood twist drill bit 5 mm Total length 85 mm Hex shank 1 pc(s)

Product type
Wood twist drill bit
Drill hole Ø
5 mm
Material suitability
Wood
Tool holder
Hex shank
Shank Ø
5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 50 mm
  • Mounting system: Cylindrical shaft
  • Double-sided drill: No.
  • Diameter: 5 mm
  • Diameter of drill 5 mm
  • Suitable for: Wood
  • Total length 85 mm.
  • Length: 85 mm
  • With center drill bit: No.
  • Shaft size 5 mm
  • Length of cut: 52 mm
  • Shaft with flat end: No.
Product type

Wood twist drill bit

Drill hole Ø

5 mm

Material suitability

Wood

Tool holder

Hex shank

Shank Ø

5 mm

Content

1 pc(s)

Working length

50 mm

Total length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349835 Makita D-07048 Wood twist drill bit 5 mm Total length 85 mm Hex shank 1 pc(s)

Description

CV wood drill Ø 5.0mm with a total length of 85mm
CV wood drill Ø 5.0mm with centering tip made of wear-resistant CV-steel. The drill has a total length of 85mm and has a round shank.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)