• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-42298 Forstner bit 40.0 mm Total length 90 mm 1 pc(s)

Product type
Forstner bit
Drill hole Ø
40.0 mm
Material suitability
Wood
Shank Ø
10.0 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

40.0 mm

Material suitability

Wood

Shank Ø

10.0 mm

Content

1 pc(s)

Working length

10 mm

Total length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432667 Makita D-42298 Forstner bit 40.0 mm Total length 90 mm 1 pc(s)

Description

Forstner bit Ø 40.0mm with centering tip and round shank. The drill has a total length of 90mm and a working length of 10mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)