• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-71962 D-71962 9-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 5.0 mm, 6.0 mm, 8.0 mm

EAN:
Part number:
Item no:
Product type
Universal drill bit set
Drill hole Ø
5.0 mm
6.0 mm
8.0 mm
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
Weight
0.2360 kg
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 5.0 / 6.0 / 8.0 mm
Product type

Universal drill bit set

Drill hole Ø

5.0 mm

6.0 mm

8.0 mm

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

Weight

0.2360 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349475 Makita D-71962 D-71962 9-piece Universal drill bit set Metal, Stone, Concrete, Wood, Masonry 5.0 mm, 6.0 mm, 8.0 mm

Description

Drill assortment for wood, metal and masonry
The Makita drill bit set is suitable for wood, metal and brickwork. The drill set is located in a practical storage box.

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)