User & Safety Instructions 2316921 Makita DCJ205ZXL Battery thermal jacket size XL Size: XL Black
Description
Battery thermal jacket for harsh conditions. Compatible with 14.4 V / 18 V battery. The water-repellent material protects against light rain and wind. Five heating zones at chest and back. The runtime with an 18 V / 6.0 Ah battery is up to 8.5/14/35 hours, depending on the heating level.
This text is machine translated.
Description
Battery thermal jacket for harsh conditions. Compatible with 14.4 V / 18 V battery. The water-repellent material protects against light rain and wind. Five heating zones at chest and back. The runtime with an 18 V / 6.0 Ah battery is up to 8.5/14/35 hours, depending on the heating level.