• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFJ212ZXL Battery-operated air-conditioning jacket size XL Size: XL Green

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage: 18 V
  • , flame-resistant: No.
Product type

Water-proof jacket

Factory colour

Green

Size

XL

Weight

0.4 kg

Outer material

100% Polyester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316940 Makita DFJ212ZXL Battery-operated air-conditioning jacket size XL Size: XL Green

Description

Battery-air-conditioning jacket for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max. / 14.4 V / 18 V battery. The air is sucked in by a ventilator in the back area, blows over the skin and exits again through openings in the neck and hand area. Decorated in a bold yellow.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.