• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCJ206ZXL Battery thermal jacket, yellow, size XL Size: XL Neon yellow

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage 14.4 V/18 V.
  • Weight (without battery): 0.8 kg
  • Flame-resistant design: No.
Product type

Heated jacket

Factory colour

Neon yellow

Size

XL

Features

w/o battery

Lining

100% Polyester

Weight

1.2 kg

Lining

100 % Nylon

Outer material

100% Nylon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316927 Makita DCJ206ZXL Battery thermal jacket, yellow, size XL Size: XL Neon yellow

Description

Battery thermal jacket for harsh conditions. Compatible with 14.4 V / 18 V battery. The water-repellent material protects against light rain and wind, the reflectors provide for a good visibility. Five heating zones at chest and back.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.