• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF484BJX1 DDF484BJX1 Cordless drill 18 V 5 Ah Li-ion incl. third battery, incl. case

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Drill DDF 484 BJX1 including 3 battery in Makpac

  • 18 V/2 x5 Ah;Li-ion battery / 1 x 3 AhLi-ion battery
  • Torque (max.) (details) (Soft/hard) 30/54 Nm
  • Torque levels 21+1

Technical specifications

Product type

Cordless drill

Type

BJX DDF 484 1

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

3

Idle speed (details)

(1st/2nd Gear) 0 - 500/0 - 2000 U/min

Max. torque

(Soft/hard) 30/54 Nm

Torque levels

21+1

Max. drill diameter

(Wood/Steel) 38/13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. third battery

incl. case

Transmission type

2-speed

Weight

1.8 kg

Width

79 mm

Height

261 mm

Length

172 mm

Dim

(L x W x H) 172 x 79 x 261 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1677432 Makita DDF484BJX1 DDF484BJX1 Cordless drill 18 V 5 Ah Li-ion incl. third battery, incl. case

User & Safety Instructions

User & Safety Instructions 1677432 Makita DDF484BJX1 DDF484BJX1 Cordless drill 18 V 5 Ah Li-ion incl. third battery, incl. case

Description

Cordless drill screwdriver DDF484BJX1.

This text is machine translated.

Features

  • Forward/reverse action
  • Li-Ion technology
  • Brushless motor
  • Gearbox housing made of die-cast aluminum
  • 2-speed metal planetary gears
  • Motor brake
  • Bright double LED.
  • This text is machine translated.

Scope of delivery

  • MAKPAC SZ.2
  • 2 x Li-ion battery BL 1850 B 18V/5Ah
  • Li-ion battery BL 1830 B LIPO 18 V/3 Ah
  • DC18RC charger
  • PH/LS Double bit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.