• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJS161Z DJS161Z w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • No-load speed: 4300 min⁻¹
  • Smallest cutting radius 250 mm
  • Cutting power 200 N/mm² 2.5 mm
  • Cutting power 400 N/mm² 1.6 mm
  • Cutting power 600 N/mm² 1.2 mm
  • Max. Material thickness in aluminum 250 N/mm²: 2.5 mm
  • Max. Material thickness in steel 800 N/mm²: 1 mm
  • Sound pressure level (LpA) 71 dB(A)
Product type

Cordless tin snips

Battery voltage

18 V

Cable length

0 cm

Dim

(L x W x H) 362 x 78 x 118 mm

Weight

2.2 kg

No. of power packs included

0

Features

w/o battery

w/o charger

Weight, information

incl. rechargeable battery

Width

78 mm

Height

118 mm

Length

362 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386352 Makita DJS161Z DJS161Z w/o battery, w/o charger

Description

Battery-operated tin shears with a cutting radius of 250 mm
A battery-operated tin shears for straight and curved cuts with a cutting radius of 250 mm, cuts a clean-edged strip from the center. Cutting power 2.5 mm for aluminum and 1.6 mm for steel. The device has a stroke rate of 4,300 rpm.

This text is machine translated.

Scope of delivery

  • Cordless tinsnip DJS161Z
  • Adjusting gauge
  • Hexagonal pin wrench

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 359.99*

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)