• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTD201Z Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated impact screwdriver DTD201Z

  • 18 V/ battery

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

2.3 kg

Width

81 mm

Height

276 mm

Length

121 mm

Dim

(L x W x H) 121 x 81 x 276 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779899 Makita DTD201Z Cordless impact driver 18 V No. of power packs included 0 w/o battery, w/o charger

Description

Compact and handy cordless impact wrench with a tightening torque of 210 Nm. 3 different screwing modes are available for different screwdriving situations. A continuous light ring on the 1/4" tool holder provides illumination of the work area. The weight is only 2.3 kg including BL1860B and thus reduces fatigue.

This text is machine translated.

Scope of delivery

  • Mounting bracket 346317-0

More interesting products

(*All information is plus legal VAT)