• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTM52T1JX2 DTM52T1JX2 Cordless multifunction tool brushless, incl. case 18 V No. of power packs included 1

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: LXTBattery type: LI-IonOscillation angle: 2 x 1.8 °Abrasive surface area (triangle): 93 x 93 x 93 mmLength 305 - 322 mm
Product type

Cordless multifunction tool

Features

brushless

incl. case

Battery voltage

18 V

Idle oscillation rate

10000 - 20000 /min

Cable length

0 cm

No. of power packs included

1

Operating voltage

18 V

Dim

(L x W x H) 32.2 x 9.5 x 12.6 cm

Length

32.2 cm

Width

9.5 cm

Height

12.6 cm

Weight

2 kg

Weight, information

incl. rechargeable battery

Idle speed

10000 - 20000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483269 Makita DTM52T1JX2 DTM52T1JX2 Cordless multifunction tool brushless, incl. case 18 V No. of power packs included 1

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)