• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR192LRT1 Rechargeable battery Grass trimmer + battery, + charger 18 V 5.0 Ah Cutting width (max.): 300 mm

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

5.0 Ah

Cutting width (max.)

300 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

3 kg

Battery voltage

18 V

No. of power packs included

1

Height

100 mm

Length

150 cm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796227 Makita DUR192LRT1 Rechargeable battery Grass trimmer + battery, + charger 18 V 5.0 Ah Cutting width (max.): 300 mm

User & Safety Instructions

User & Safety Instructions 2796227 Makita DUR192LRT1 Rechargeable battery Grass trimmer + battery, + charger 18 V 5.0 Ah Cutting width (max.): 300 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)