• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR192LZ Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 30 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Handle: L
  • Product dimensions (L x W x H): 1623 x 186 x 246 mm
  • Sound pressure level (LpA): 74.8 dB(A)
  • Sound power level (LWA) 87.8 dB(A)
  • Cutting circle 300 mm
  • Spindle thread M10 x 1.25 LH
Product type

Grass trimmer

Features

w/o battery

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

0 - 4500 / 6000 U/min

Cutting width (max.)

30 cm

Cutting method

Filament

Weight

3 kg

Battery voltage

18 V

No. of power packs included

0

Height

250 mm

Length

1000 cm

Width

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386334 Makita DUR192LZ Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 30 cm

Description

Battery-operated grass trimmer with adjustable speed in two stages. For trimming green areas. With round handle.
A powerful 18 V battery-operated grass trimmer with brushless motor and round handle. Low vibration and good ergonomics ensure comfortable use. Depending on the load, the speed can be fine controlled in two stages.

This text is machine translated.

Scope of delivery

  • Battery-operated grass trimmer DUR192LZ
  • Shoulder strap
  • 2-thread head Tap&Go
  • Hexagonal pin wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)