• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita dust bag 122548-3 Makita 122548-3

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dust collector bag

Content

1 pc(s)

Width

118 mm

Length

245 mm

Height

30 mm

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433778 Makita dust bag 122548-3 Makita 122548-3

Description

Suitable for belt sander 9910, 9911. Suitable for model 9911J.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)