
Makita E-14956 E-14956 Carbide metal Multi-purpose drill bit 1-piece 5 mm Total length 100 mm 1/4" (6.3 mm) hex 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
5 mm
- Material
Carbide metal
- Material suitability
Tiles
Wood
Aluminium
Plastic
Slate
Metal
Brick
Exposed aggregate concrete
Limestone
- Working length
50 mm
- Content
1 pc(s)
- Total length
100 mm
- Tool holder
1/4" (6.3 mm) hex
- Length
100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2631829 Makita E-14956 E-14956 Carbide metal Multi-purpose drill bit 1-piece 5 mm Total length 100 mm 1/4" (6.3 mm) hex 1 pc(s)
Description
Multi-drill Ø .0 mm with a four-sided ground carbide tip. The drill has a total length of 100 mm and a working length of 50 mm. Suitable for tiles, brick, wood, wood/plastic combinations, aluminum, Reinforced concrete, plastic, slate, limestone, metal. With 1/4" hex socket for example Cordless impact driver with hexagon socket.
This text is machine translated.
This text is machine translated.































