• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20199 E-20199 Tile chisel 75 mm Total length 165 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile chisel

Chisel width

75 mm

Material

Steel

Material suitability

Concrete

Total length

165 mm

Tool holder

SDS-Plus

Height

50 mm

Weight

308 g

Content

1 pc(s)

Length

165 mm

Width

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434201 Makita E-20199 E-20199 Tile chisel 75 mm Total length 165 mm SDS-Plus 1 pc(s)

Description

Makita SDS-PLUS tile chisel 75x165 E-20199. 75 mm wide • 165 mm long • offset .

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)