• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20214 E-20214 Tile chisel 50 mm Total length 380 mm SDS-Max 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tile chisel

Chisel width

50 mm

Total length

380 mm

Tool holder

SDS-Max

Height

200 mm

Weight

740 g

Content

1 pc(s)

Length

380 mm

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434203 Makita E-20214 E-20214 Tile chisel 50 mm Total length 380 mm SDS-Max 1 pc(s)

Description

Makita SDS-MAX Tile chisel 50x380 E-20214. 50 mm wide • 380 mm long • offset .

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)