
Number
Total (€ 47.99 / piece)
€ 60.39
-21 %
€ 47.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Tooth angle: 10°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
260 x 30 x 2.15 mm
- Number of cogs
60
- Tooth form
Efficut
- Height
50 mm
- Length
300 cm
- Width
100 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483399 Makita EFFICUT B-67284 B-67284 Circular saw blade 260 x 30 x 2.15 mm Number of cogs: 60 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 315.39€ 302.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































