
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle: -3°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
1.85 mm
- Circular saw blade size
260 x 30 x 1.85 mm
- Material
Aluminium
- Number of cogs
81
- Tooth form
Efficut
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483407 Makita EFFICUT E-06323 E-06323 Circular saw blade 260 x 30 x 1.85 mm Number of cogs: 81 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 330.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































