
Number
Total (€ 38.99 / piece)
€ 48.79
-20 %
€ 38.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle 15°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
165 mm
- Bore Ø
20 mm
- Thickness
1.5 mm
- Circular saw blade size
165 x 20 x 1.5 mm
- Number of cogs
40
- Tooth form
Efficut
- Weight
0.2260 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483409 Makita EFFICUT E-12223 E-12223 Circular saw blade 165 x 20 x 1.5 mm Number of cogs: 40 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 303.79€ 293.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































