
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Tooth angle 15°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
185 mm
- Bore Ø
30 mm
- Thickness
1.5 mm
- Circular saw blade size
185 x 30 x 1.5 mm
- Number of cogs
24
- Tooth form
Efficut
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483410 Makita EFFICUT E-12239 E-12239 Circular saw blade 185 x 30 x 1.5 mm Number of cogs: 24 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 284.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































