
Number
Total (€ 71.99 / piece)
€ 91.51
-21 %
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle 8°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
260 mm
- Bore Ø
30 mm
- Thickness
2.15 mm
- Circular saw blade size
260 x 30 x 2.15 mm
- Number of cogs
75
- Tooth form
Efficut
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483414 Makita EFFICUT E-12273 E-12273 Circular saw blade 260 x 30 x 2.15 mm Number of cogs: 75 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 346.51€ 326.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































