• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita handle 458690-7 Makita 458690-7

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle bracket

Content

1 pc(s)

Width

135 mm

Length

190 mm

Height

30 mm

Weight

198 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434005 Makita handle 458690-7 Makita 458690-7

Description

Suitable for concrete grinder PC5010C. Suitable for model PC5010C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)