• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Hex-Heavy duty hammer drill chisel 1240 W 29.5 J incl. case

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,149.00 / piece)
€ 2,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power cord length 5 m.
  • Sound pressure level (LpA): 83 dB(A)
  • Sound power level (LWA) 104 dB(A)
  • Hexagonal holder 30 mm
Product type

Heavy duty hammer drill chisel

1240 W

Impact (max.)

29.5 J

Blow count (max.)

1200 /min

Tool holder

Hex

Features

incl. case

Operating voltage

230 V

Weight

18.08 kg

Length

613 mm

Width

213 mm

Height

510 mm

Dim

(L x W x H) 613 x 213 x 510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386435 Makita Hex-Heavy duty hammer drill chisel 1240 W 29.5 J incl. case

Description

Powerful hammer drill
1.240 W motor, single-stroke engine 29.5 y High performance level makes the hammer breaker an ideal device for tearing up asphalt, foundations or concrete pillars. The number of strokes is 1,200 beats per minute.

This text is machine translated.

Scope of delivery

  • HM1400 heavy duty hammer drill
  • Drill/chisel grease
  • Pointed chisel M30 400 mm HM 1400

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.