• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;HM1213C;SDS-Max- Heavy duty hammer drill chisel;1510 W;incl. case

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power cord length 5 m.
  • Sound pressure level (LpA): 75 dB(A)
  • Sound power level (LWA) 95 dB(A)
Product type

Heavy duty hammer drill chisel

1510 W

Impact (max.)

18.6 J

Blow count (max.)

1900 /min

Tool holder

SDS-Max

Features

incl. case

Operating voltage

230 V

Weight

10.8 kg

Length

57.6 cm

Width

14.9 cm

Height

26.5 cm

Dim

(L x W x H) 57.6 x 14.9 x 26.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386431 Makita;HM1213C;SDS-Max- Heavy duty hammer drill chisel;1510 W;incl. case

Description

Powerful hammer drill with anti-vibration technology
A powerful hammer for extremely intensive applications. Compatible with SDS-MAX insertion tools. The power output of 1.510 W and single impact strength of 18.6 J ensure efficient material removal. Adjustable hammer speed: 950 to 1,900 rpm. AVT anti-vibration technology for low vibration.

This text is machine translated.

Scope of delivery

  • HM1213C heavy duty hammer drill
  • Handle complete
  • Drill/chisel grease
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 646.57*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)