• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-DH 12 SDS-Max-Heavy duty hammer drill chisel 1050 W 12 J incl. case

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell hammer drill TE-DH 12

  • The image shows a symbol depicting a circular arrow movement, with the inscription '4100 min⁻¹', which indicates the rotational speed.

Technical specifications

  • Mains cable 400 cm.
Product type

Heavy duty hammer drill chisel

1050 W

Impact (max.)

12 J

Blow count (max.)

4100 /min

Tool holder

SDS-Max

Features

incl. case

Operating voltage

240 V

Weight

6.75 kg

Length

54.5 cm

Width

14.8 cm

Height

407 cm

Dim

(L x W x H) 54.5 x 14.8 x 407 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947602 Einhell TE-DH 12 SDS-Max-Heavy duty hammer drill chisel 1050 W 12 J incl. case

Warranty Terms

Warranty Terms 1947602 Einhell TE-DH 12 SDS-Max-Heavy duty hammer drill chisel 1050 W 12 J incl. case

Description

The Einhell demolition hammer TE-DH 12 is the ideal helper on the domestic construction site, when it comes to things: Whether you need to remove wall pieces or to soften floor and wall coverings, the demolition hammer delivers with a power consumption of 1,050 watts and a hammer stroke rate of 4,100/minute unimagined power, and this exactly to the point. In this way, renovations, renovations and conversions become an uncomplicated undertaking. The demolition hammer is equipped with a robust SDS-max tool holder. Low-vibration operation enables the dampened hand grip as well as the flexibly adjustable additional hand grip. Despite its impact force, the tool is lightweight and flexible thanks to the extra-long and robust rubber cable. Equipped with pointed and flat chisel, the demolition hammer TE-DH 12 from Einhell is immediately ready for use. The delivery takes place in the transport and storage case E-Box.

This text is machine translated.

Features

  • Powerful yet lightweight hammer drill chiselRobust SDS Max tool holder for quick tool changeLow vibration operation thanks to a shock-absorbing handleFlexible adjustable additional handle for more pleasant working4 m long and robust rubber cable for highest possible mobility

Scope of delivery

  • 1x BREAKER HAMMER TE-DH 12 1x pointed chisel1x FLAT chisel1x case1x additional handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)