• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HM1317C Hex-Heavy duty hammer drill chisel 1510 W 25 J incl. case

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Power cord length 5 m.
  • Sound pressure level (LpA): 81 dB(A)
  • Sound power level (LWA) 101 dB(A)
  • Hexagonal holder 30 mm
Product type

Heavy duty hammer drill chisel

1510 W

Impact (max.)

25 J

Blow count (max.)

1450 /min

Tool holder

Hex

Features

incl. case

Operating voltage

230 V

Weight

17 kg

Length

71.5 cm

Width

12.9 cm

Height

26.6 cm

Dim

(L x W x H) 71.5 x 12.9 x 26.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386433 Makita HM1317C Hex-Heavy duty hammer drill chisel 1510 W 25 J incl. case

Description

Hammer drill with powerful anti-vibration system
1.510 W motor, single stroke strength 25.0 J with a stroke rate of 730 to 1,450 rpm. The high performance level makes the hammer breaker an ideal device for tearing up asphalt, foundations or concrete pillars. Quick chisel change.

This text is machine translated.

Scope of delivery

  • HM1317C heavy duty hammer drill
  • Drill/chisel grease
  • Carrying case
  • Pointed chisel M30 400mm HM1400

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,793.77*

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)