• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF892NT DCF892NT-XJ Cordless impact driver 18 V No. of power packs included 0 Li-ion

EAN:
Part number:
Item no:
1/9
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless hammer screwdriver,1/2",18V, Baseline

  • 18 V/Li-ion battery

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Weight

1.7 kg

Width

250 mm

Height

150 mm

Length

178 mm

Dim

(L x W x H) 178 x 250 x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897377 DEWALT DCF892NT DCF892NT-XJ Cordless impact driver 18 V No. of power packs included 0 Li-ion

User & Safety Instructions

User & Safety Instructions 2897377 DEWALT DCF892NT DCF892NT-XJ Cordless impact driver 18 V No. of power packs included 0 Li-ion

Description

Dewalt DCF77 92NT-XJ battery. Impact screwdriver,1/2",18V, baseline

This text is machine translated.

Features

  • Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
  • Idling speed 0 - 600 / 1,200 / 2,000 min-1
  • Blow count 0 - 800 / 1,900 / 3,250 min-1
  • max. Starting torque 135 / 406 / 813 Nm
  • Max. loose torque: 1,084 Nm
  • Tool mounting: 1/2" male square with ball latching
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 2.1 or 2.3 kg
  • Sound pressure level (LPA) 91 db(A)
  • Sound power level (LWA): 102 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 10 m/s2
  • K-value (vibrations): 1.7 m/s2
  • EAN code: 5035048743621

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 389.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)