• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HM004GZ01 Hex-Cordless heavy-duty hammer drill chisel 4400 W 72.8 J w/o battery, w/o charger

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,255.00 / piece)
€ 2,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Idle rotational speed 870 rpm
  • Hexagonal attachment 28.6 mm
Product type

Cordless heavy-duty hammer drill chisel

4400 W

Impact (max.)

72.8 J

Blow count (max.)

870 /min

Tool holder

Hex

Features

w/o battery

w/o charger

Operating voltage

40 V

Weight

32.1 kg

Weight, information

incl. rechargeable battery

Length

88.2 cm

Width

22.7 cm

Height

54 cm

Dim

(L x W x H) 88.2 x 22.7 x 54 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332227 Makita HM004GZ01 Hex-Cordless heavy-duty hammer drill chisel 4400 W 72.8 J w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 3332227 Makita HM004GZ01 Hex-Cordless heavy-duty hammer drill chisel 4400 W 72.8 J w/o battery, w/o charger

Description

With 2 x 40V max. The drive and brushless motor the machine achieves a single impact strength of 72.8 J and is thus as powerful as a mains power-operated model. Fitted with AVT, Soft No Load as well as soft start. The work area is perfectly lit with two bright LEDs in the handles. With AWS for automatically switching on a coupled vacuum cleaner.

This text is machine translated.

Scope of delivery

  • Rechargeable battery-breaking hammer
  • Hexagonal pin spanner
  • AWS Wireless Adapter WUT01
  • Pointed chisel
  • With no rechargeable battery
  • Without charger

What kind of Demolition hammers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.