• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 195220 Tool steel Hammer drill bit 1-piece 20 mm Total length 520 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
20 mm
Material
Tool steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
400 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Max hammer drill, ø 20.0 mm, 400 x 520 mm

  • Short, armoring-resistant multi-cutting head with self-centering tipvibration optimizedSmooth removal of the flour

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

20 mm

Material

Tool steel

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

400 mm

Content

1 pc(s)

Total length

520 mm

Tool holder

SDS-Max

Weight

716 g

Length

520 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732232 kwb 195220 Tool steel Hammer drill bit 1-piece 20 mm Total length 520 mm SDS-Max 1 pc(s)

Description

Hammer drill, SDS Max shank, multi-cutting head reinforced, short drill head, self-centering drill tip, Large-volume dust channels for smooth removal of the flour and minimized heat development, vibration-optimized, certified by the German Wall Drill Testing Association (PGM), according to the requirements of the German Institute for Building Technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)