
Highlights & Details
Cordless handheld circular saw 40V max. / 5.0 Ah, 2 batteries + charger in carrying case
- 40 V
Technical specifications
- Product dimensions (L x W x H): 413 x 196 x 316 mmMax. Cutting power 90° 85 mmMax. Tilt left / right: 0 / 60 °Sound power level (LWA) 105 dB(A)Sound pressure level (LpA): 94 dB(A)
- Product type
Cordless handheld circular saw
- Features
incl. rechargeables
incl. case
incl. charger
- Saw blade diameter
235 mm
- Battery voltage
40 V
- Battery capacity
5 Ah
- Operating voltage
40 V
- Cutting depth (max.)
85 mm
- Cutting depth (max.) (90°)
85 mm
- Length
413 mm
- Weight
5.7 kg
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- No. of power packs included
1
- Idle speed
4000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544396 Makita HS009GT201 Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm incl. rechargeables, incl. case, incl.
Information
Test Summary Report 2544396 Makita HS009GT201 Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm incl. rechargeables, incl. case, incl.
Security datasheet
Security datasheet 2544396 Makita HS009GT201 Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm incl. rechargeables, incl. case, incl.
Description
This text is machine translated.
Scope of delivery
- Cordless circular saw
- Parallel guide
- 2x battery BL4050F
- Fast battery charger DC40RA
- Contact protection cap
- Hexagonal pin wrench
- Carry case
- Saw blade 235x2.2x30, 24Z EFFICIUT
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































