
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Tooth angle 20°
- Product type
Circular saw blade
- Content
1 pc(s)
- (Ø)
235 mm
- Bore Ø
30 mm
- Thickness
2.2 mm
- Circular saw blade size
235 x 30 x 2.2 mm
- Number of cogs
24
- Tooth form
Efficut
- Height
50 mm
- Length
250 cm
- Width
150 mm
- Weight
0.6150 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2483396 Makita EFFICUT E-01915 E-01915 Circular saw blade 235 x 30 x 2.2 mm Number of cogs: 24 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 296.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































