• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita 38 mm brass 1/4" D-73601 Topbrush D-73601 D-73601 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cup

(Ø)

38 mm

Thread size

1/4"

Material

Brass

Content

1 pc(s)

Width

38 mm

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434115 Makita Makita 38 mm brass 1/4" D-73601 Topbrush D-73601 D-73601 1 pc(s)

Description

The potted brush with steel wire has wavy, zinc-plated wires and has a diameter of 38 mm. Due to its rust resistance, Ideal is suitable for metal, and also for wood. With 1/4-hexagonal holder for use with battery-operated impact screwdrivers.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)